Microchip 5962-8751503SX technical specifications.
| Package Family Name | CFPAK |
| Package/Case | Windowed FPAK |
| Pin Count | 24 |
| PCB | 24 |
| Mounting | Surface Mount |
| Density | 64Kbit |
| Maximum Access Time | 70ns |
| Interface Type | Parallel |
| Maximum Operating Current | 90mA |
| Organization | 8Kx8 |
| Reprogramming Technique | UV |
| Typical Operating Supply Voltage | 5V |
| In-System Programmability | In System|External |
| Density in Bits | 65536bit |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 4.5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| HTS Code | 8542320061 |
| Schedule B | 8542320060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Microchip 5962-8751503SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.