Switching Controller, Current/voltage-mode, 2A, BIPolar, CQCC20
Microchip 5962-87681012A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 10 |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microchip 5962-87681012A to view detailed technical specifications.
No datasheet is available for this part.