Microchip 5962-8774002VA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T18 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Screening Level | MIL-STD-883 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microchip 5962-8774002VA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.