This 28-pin DIP military-grade EEPROM IC operates within a temperature range of -55°C to 125°C. It features a 5V supply voltage with a maximum rating of 5.5V and a minimum rating of 4.5V. The device has a maximum access time of 150ns and stores 32,000 words of data in parallel mode. It meets the MIL-STD-883 Class C screening level and is packaged in a DIP-28 format.
Microchip 5962-8852507XX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Length | 37.215 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 150 |
| Screening Level | MIL-STD-883 Class C |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microchip 5962-8852507XX to view detailed technical specifications.
No datasheet is available for this part.