The 5962-8874701YA is a fixed linear voltage regulator with a nominal output voltage of 12V and a maximum output current of 1.5A. It operates from an input voltage range of 14.5V to 27V and has a maximum input voltage of 35V. The device is packaged in a TO-204/-3 package and is designed for operation over a temperature range of -55°C to 150°C. It meets the screening level requirements of MIL-PRF-38535 and has a maximum line regulation of 0.05% and a maximum load regulation of 0.06%.
Microchip 5962-8874701YA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 27 |
| Input Voltage-Min | 14.5 |
| Output Voltage1-Min | 11.64 |
| Output Voltage1-Max | 12.36 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 1.8 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | -55 |
| Input Voltage Absolute-Max | 35 |
| Screening Level | MIL-PRF-38535 |
| Line Regulation-Max | 0.05 |
| Load Regulation-Max | 0.06 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microchip 5962-8874701YA to view detailed technical specifications.
No datasheet is available for this part.