This 32-terminal SRAM IC is designed for military-grade applications, with a temperature range of -55 to 125 degrees Celsius. It operates on a nominal supply voltage of 5 volts, with a maximum voltage of 5.5 volts and a minimum voltage of 4.5 volts. The device has a maximum supply current of 0.115 amps and a standby current of 0.001 amps. It features a maximum access time of 45 nanoseconds and a memory capacity of 131072 words. The SRAM IC is packaged in a 0.400 inch, ceramic, side-brazed DIP-32 package and is compliant with MIL-PRF-38535 Class Q.
Microchip 5962-8959818MZC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T32 |
| Width | 10.16 |
| Length | 40.64 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.115 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.001 |
| Access Time-Max | 45 |
| Screening Level | MIL-PRF-38535 Class Q |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microchip 5962-8959818MZC to view detailed technical specifications.
No datasheet is available for this part.