Microchip 5962-9317709QNC technical specifications.
| Bus Directional | Unidirectional |
| Data Bus Width | 9b |
| Density | 144Kb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| Organization | 16KX9 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip 5962-9317709QNC to view detailed technical specifications.
No datasheet is available for this part.