The 85515012A is a DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has 20 terminals and a quad terminal position. The device is packaged in an S-CQCC-N20 package type. It is a single-function device with a temperature grade of MILITARY and is compliant with MIL-STD-883B. The input voltage range is 8 to 35 volts.
Microchip 85515012A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 35 |
| Input Voltage-Min | 8 |
| Screening Level | 38535Q/M;38534H;883B |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microchip 85515012A to view detailed technical specifications.
No datasheet is available for this part.