1Kb MICROWIRE bus serial EEPROM with 2µs access time. Features a SOIC package with tin, matte contact plating, 1.8V to 5.5V supply voltage range, and 2MHz maximum frequency. This lead-free, RoHS compliant memory component operates from -40°C to 85°C and offers write protection.
Microchip 93AA46-I/SN technical specifications.
| Access Time | 2us |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 2MHz |
| Height | 1.25mm |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 10ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA46-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
