Microchip 93AA46/P technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 2MHz |
| Height | 3.3mm |
| Interface | MICROWIRE, Serial |
| Length | 9.27mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.8V |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 6.35mm |
| Write Protection | NO |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA46/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
