
1Kb serial EEPROM memory IC featuring a MICROWIRE/3-wire interface. Operates with a supply voltage range of 1.8V to 5.5V, supporting a maximum frequency of 2MHz. Delivers a maximum access time of 400ns and a write cycle time of 10ms. Packaged in a lead-free, RoHS compliant SOIC package with tin/matte contact plating.
Microchip 93AA46/SN technical specifications.
| Access Time-Max | 400ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 2MHz |
| Height | 1.55mm |
| Interface | MICROWIRE, 3-WIRE, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.8V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.99mm |
| Write Cycle Time-Max (tWC) | 10ms |
| Write Protection | NO |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA46/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
