
1Kb MICROWIRE serial EEPROM with 128x8 organization. Features a 250ns maximum access time and operates at up to 3MHz. This surface-mount device is housed in an 8-pin MSOP package with tin-matte contact plating. It supports a voltage range of 1.8V to 5.5V and includes write protection. Operating temperature range is -40°C to 85°C.
Microchip 93AA46A-I/MS technical specifications.
| Access Time-Max | 250ns |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 3MHz |
| Height | 0.85mm |
| Interface | MICROWIRE, Serial, 3-WIRE |
| Length | 3mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 128X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Termination | SMD/SMT |
| Width | 3mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA46A-I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.