
1Kb MICROWIRE bus serial EEPROM, organized as 128x8. Features a 3-wire serial interface with a maximum access time of 250ns and a maximum operating frequency of 1MHz. Operates from 1.8V to 5.5V supply voltage with a typical supply current of 2mA. Packaged in a RoHS compliant, lead-containing PDIP-8 (0.300 inch) for through-hole mounting. Operating temperature range is -40°C to 85°C. Includes write protection functionality.
Microchip 93AA46A-I/P technical specifications.
| Access Time-Max | 250ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 3MHz |
| Height | 3.3mm |
| Interface | MICROWIRE, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Organization | 128X8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Termination | Through Hole |
| Width | 7.87mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA46A-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
