Microchip 93AA46AE48T-I/OT technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Tin, Matte |
| Interface | Serial, 3-WIRE |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.8V |
| Organization | 128X8 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA46AE48T-I/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
