The 93AA46AT-E/MS is an 8-terminal automotive EEPROM from Microchip, featuring a 64-word code memory and operating within a 2.5-5.5V supply voltage range. This device is packaged in a lead-free DFN-8 package, measuring 2 x 3 mm with a 0.90 mm height. It operates within a temperature range of -40 to 125 degrees Celsius, making it suitable for automotive applications. The device is a serial memory IC, with a maximum clock frequency of 2 MHz.
Microchip 93AA46AT-E/MS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 64 |
| Number of Words Code | 64 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 93AA46AT-E/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.