This industrial-grade EEPROM memory IC features 128 words of storage, a supply voltage range of 1.8 to 5.5V, and a temperature range of -40 to 85 degrees Celsius. It is packaged in a 2x3mm DFN-8 package with a 0.9mm height and is compliant with ROHS regulations. The device has a serial interface and a maximum clock frequency of 1 MHz.
Microchip 93AA46AX-I/MC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Words | 128 |
| Number of Words Code | 128 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 93AA46AX-I/MC to view detailed technical specifications.
No datasheet is available for this part.