
1Kb MICROWIRE serial EEPROM for surface mount applications. Features a 64 x 16 organization and operates with a 2-wire or 3-wire serial interface. Offers a maximum operating frequency of 2MHz and a fast access time of 250ns. This lead-free, RoHS compliant component is housed in a 3.90mm wide SOIC package with tin-matte contact plating, suitable for temperatures from -40°C to 85°C.
Microchip 93AA46B-I/SN technical specifications.
| Access Time | 6ms |
| Access Time-Max | 250ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 3MHz |
| Height | 1.25mm |
| Interface | 2-Wire, Serial, MICROWIRE, 3-WIRE |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 64X16 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 6ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA46B-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
