Microchip 93AA46B/WF15K technical specifications.
| Package/Case | DIE |
| Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip 93AA46B/WF15K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.