
1Kb MICROWIRE bus serial EEPROM, organized as 64x16, offers a 250ns maximum access time and operates at up to 2MHz. This surface mount device features a 6-pin SOT-23 package, supporting a supply voltage range of 1.8V to 5.5V. It includes write protection and is RoHS compliant.
Microchip 93AA46BT-I/OT technical specifications.
| Access Time-Max | 250ns |
| Package/Case | SOT-23 |
| Density | 1Kb |
| Frequency | 3MHz |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 64X16 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| Write Cycle Time-Max (tWC) | 6ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA46BT-I/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
