
1Kb MICROWIRE bus serial EEPROM for surface mount applications. Features a 3-wire serial interface with a maximum access time of 200ns and a maximum operating frequency of 1MHz. Operates from 1.8V to 5.5V supply voltage, with a maximum supply current of 2mA. Packaged in an 8-pin MSOP with tin, matte contact plating. This RoHS compliant component offers write protection and operates within a temperature range of -40°C to 85°C.
Microchip 93AA46C-I/MS technical specifications.
| Access Time-Max | 200ns |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 3MHz |
| Height | 0.85mm |
| Interface | MICROWIRE, Serial, 3-WIRE |
| Length | 3mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 3mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA46C-I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
