Microchip 93AA46X/SN technical specifications.
| Access Time | 6ms |
| Package/Case | SOIC |
| Density | 1Kb |
| Frequency | 2MHz |
| Interface | 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA46X/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
