
2Kb MICROWIRE bus serial EEPROM, operating from 1.8V to 5.5V with a maximum access time of 400ns and a maximum frequency of 2MHz. This integrated circuit features a SOIC package with dimensions of 4.9mm length, 3.9mm width, and 1.5mm height. It is RoHS compliant and designed for serial data communication.
Microchip 93AA56/SN technical specifications.
| Access Time-Max | 400ns |
| Package/Case | SOIC |
| Density | 2Kb |
| Frequency | 2MHz |
| Height | 1.5mm |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 3.9mm |
| Write Protection | NO |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA56/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
