Microchip 93AA56BT-I/MNY technical specifications.
| Access Time-Max | 250ns |
| Package/Case | SOT-23 |
| Contact Plating | Gold |
| Density | 2Kb |
| Frequency | 2MHz |
| Interface | Serial |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 128X16 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA56BT-I/MNY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.