
This 2Kb EEPROM IC features a maximum access time of 200ns and operates over a supply voltage range of 1.8V to 5.5V. It is packaged in a SOT-23 package and is suitable for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 85°C. The memory type is EEPROM, and it has a write protection feature. The IC has a maximum frequency of 3MHz and a supply current of 2mA.
Microchip 93AA56CT-I/MNY technical specifications.
| Access Time-Max | 200ns |
| Package/Case | SOT-23 |
| Contact Plating | Gold |
| Density | 2Kb |
| Frequency | 3MHz |
| Interface | Serial |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA56CT-I/MNY to view detailed technical specifications.
No datasheet is available for this part.
