Microchip 93AA56CT-I/SN technical specifications.
| Access Time-Max | 200ns |
| Package/Case | SOIC |
| Density | 2Kb |
| Frequency | 3MHz |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Write Protection | NO |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip 93AA56CT-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
