This industrial-grade EEPROM memory IC features 512 words of storage and operates over a supply voltage range of 1.8V to 5.5V. It has a maximum supply current of 2.5uA in standby mode and a clock frequency of up to 1 MHz. The device is packaged in a 2 x 3 mm, 0.90 mm height DFN-8 package, compliant with ROHS regulations. It is suitable for use in industrial applications where high reliability and low power consumption are required.
Microchip 93AA66A-I/MC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2.9 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.002 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 93AA66A-I/MC to view detailed technical specifications.
No datasheet is available for this part.