
This 4Kb MICROWIRE EEPROM is a memory device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage range of 1.8V to 5.5V and has a maximum frequency of 1MHz. The device is packaged in a RoHS compliant, plastic MSOP-8 package. It is organized as 512 x 8 bits and is compliant with the RoHS standard.
Microchip 93AA66A-I/MSG technical specifications.
| Package/Case | MSOP |
| Interface | MICROWIRE |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Organization | 512 x 8 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA66A-I/MSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
