
4Kb EEPROM memory IC with MICROWIRE, Serial, 3-WIRE interface. Features 250ns access time, 1MHz max frequency, and 512x8 organization. Operates from 1.8V to 5.5V supply, with a 2mA supply current. Packaged in a through-hole PDIP with tin, matte contact plating, suitable for -40°C to 85°C operation. This lead-free, RoHS compliant component offers write protection.
Microchip 93AA66A-I/P technical specifications.
| Access Time-Max | 250ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 4Kb |
| Frequency | 2MHz |
| Height | 3.3mm |
| Interface | MICROWIRE, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Organization | 512X8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 6.35mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA66A-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
