
This 4Kb MICROWIRE EEPROM features a 512 x 8 organization and operates over a supply voltage range of 1.8V to 5.5V. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a 0.300 inch, RoHS compliant, plastic DIP-8 package and is lead free.
Microchip 93AA66A-I/PG technical specifications.
| Package/Case | DIP |
| Frequency | 3MHz |
| Interface | MICROWIRE |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Min Supply Voltage | 1.8V |
| Organization | 512 x 8 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA66A-I/PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
