
4Kb MICROWIRE bus serial EEPROM, organized as 512x8, offers a 2MHz maximum frequency and 250ns maximum access time. This surface mount device features a 6-pin SOT-23 package with dimensions of 3.1mm (L) x 1.8mm (W) x 1.3mm (H). Operating from 1.8V to 5.5V, it includes write protection and a 6ms maximum write cycle time.
Microchip 93AA66AT-I/OT technical specifications.
| Access Time-Max | 250ns |
| Package/Case | SOT-23 |
| Density | 4Kb |
| Frequency | 2MHz |
| Height | 1.3mm |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 512X8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| Width | 1.8mm |
| Write Cycle Time-Max (tWC) | 6ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA66AT-I/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
