The 93AA66AT-I/SNG is a 4Kb MICROWIRE EEPROM from Microchip, packaged in a SOIC case. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 1.8V and 5.5V. The device has a maximum frequency of 1MHz and a maximum operating frequency of 3MHz. It is lead free and RoHS compliant, packaged on a tape and reel.
Microchip 93AA66AT-I/SNG technical specifications.
| Package/Case | SOIC |
| Frequency | 3MHz |
| Interface | MICROWIRE |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Organization | 512 x 8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA66AT-I/SNG to view detailed technical specifications.
No datasheet is available for this part.