
This 4Kb MICROWIRE EEPROM features a 256x16 organization and operates over a temperature range of -40°C to 85°C. The device is packaged in a RoHS compliant SOIC-8 package and is available in tape and reel packaging. It is compliant with RoHS regulations and has a maximum supply voltage of 5.5V and a minimum supply voltage of 1.8V.
Microchip 93AA66BXT-I/SNG technical specifications.
| Package/Case | SOIC |
| Interface | MICROWIRE |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Organization | 256 x 16 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA66BXT-I/SNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.