4Kb serial EEPROM memory, 256 x 16 configuration, featuring MICROWIRE and 2-wire serial interfaces. Operates with a minimum supply voltage of 1.8V and a maximum of 5.5V, supporting frequencies up to 3MHz. Offers an access time of 200ns and includes write protection. Packaged in a RoHS compliant, lead-free SOIC-8 surface mount package with tin-matte contact plating.
Microchip 93AA66C-I/SN technical specifications.
| Access Time | 6ms |
| Access Time-Max | 200ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 4Kb |
| Frequency | 3MHz |
| Height | 1.25mm |
| Interface | 2-Wire, Serial, 3-WIRE, MICROWIRE |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Termination | SMD/SMT |
| Width | 3.9mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA66C-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
