
The 93AA66CX-I/SNG is a 4Kb MICROWIRE EEPROM from Microchip, packaged in a SOIC-8 case. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum operating frequency of 1MHz and a maximum supply voltage of 5.5V, with a minimum supply voltage of 1.8V.
Microchip 93AA66CX-I/SNG technical specifications.
| Package/Case | SOIC |
| Interface | MICROWIRE |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Min Supply Voltage | 1.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA66CX-I/SNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.