Microchip 93AA76A-I/ST technical specifications.
| Package/Case | TSSOP |
| Density | 8Kb |
| Frequency | 3MHz |
| Interface | Serial |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Organization | 1KX8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA76A-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
