
The 93AA76AT-I/MS is an 8Kb non-volatile EEPROM with a serial interface operating at up to 3MHz. It is available in an MSOP-8 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The 93AA76AT-I/MS has a memory size of 8Kb and is organized in a 1Kx8 configuration.
Microchip 93AA76AT-I/MS technical specifications.
| Package/Case | MSOP |
| Density | 8Kb |
| Frequency | 3MHz |
| Interface | Serial |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Organization | 1KX8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA76AT-I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
