
The 93AA76B-I/MS is an 8Kb non-volatile EEPROM from Microchip, packaged in an MSOP case and designed for surface mount applications. It operates at frequencies up to 3MHz and has a memory organization of 512X16. The device is compliant with RoHS regulations and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C.
Microchip 93AA76B-I/MS technical specifications.
| Package/Case | MSOP |
| Density | 8Kb |
| Frequency | 3MHz |
| Interface | Serial |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Organization | 512X16 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA76B-I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
