
This 8Kb non-volatile EEPROM features a 3MHz serial interface and operates over a temperature range of -40°C to 85°C. It is available in a DIP package and is suitable for applications where a high degree of reliability is required. The device is RoHS compliant and is packaged in rail/Tube for easy handling and storage.
Microchip 93AA76B-I/P technical specifications.
| Package/Case | DIP |
| Density | 8Kb |
| Frequency | 3MHz |
| Interface | Serial |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Organization | 512X16 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA76B-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
