8Kb MICROWIRE bus serial EEPROM for surface mount applications. Features 100ns maximum access time and a 3-wire serial interface. Operates from 1.8V to 5.5V supply voltage with a maximum frequency of 1MHz. Packaged in a lead-free, RoHS compliant SOIC-8 package with tin-matte contact plating. Supports write protection and operates across a temperature range of -40°C to 85°C.
Microchip 93AA76C-I/SN technical specifications.
| Access Time-Max | 100ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 8Kb |
| Frequency | 3MHz |
| Height | 1.25mm |
| Interface | MICROWIRE, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 3.9mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA76C-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
