
This 8Kb EEPROM is a surface mount device with a 3-WIRE serial interface and a maximum operating frequency of 3MHz. It is packaged in a SOIC package and is lead free. The device operates between 0°C and 70°C and requires a minimum supply voltage of 1.8V and a maximum supply voltage of 6V. The supply current is 3mA.
Microchip 93AA76T/SN technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 8Kb |
| Frequency | 3MHz |
| Interface | 3-WIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 3MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 6V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Programming Voltage | 6V |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA76T/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
