
16Kb Serial EEPROM memory, organized as 2K x 8, featuring a 3-wire MICROWIRE interface. Operates with a maximum frequency of 3MHz and a maximum access time of 100ns. This surface mount device is housed in a compact SOT-23 package, measuring 2.95mm in length, 1.63mm in width, and 1.1mm in height. Supports a supply voltage range of 1.8V to 5.5V, with a maximum operating temperature of 85°C. Includes write protection functionality and is RoHS compliant.
Microchip 93AA86AT-I/OT technical specifications.
| Access Time-Max | 100ns |
| Package/Case | SOT-23 |
| Density | 16Kb |
| Frequency | 3MHz |
| Height | 1.1mm |
| Interface | MICROWIRE, Serial, 3-WIRE |
| Length | 2.95mm |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 2KX8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Termination | SMD/SMT |
| Width | 1.63mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA86AT-I/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.