The 93AA86B-E/ST is an 8-bit EEPROM memory IC with 128 words of memory and a supply voltage range of 2.5 to 5.5V. It is packaged in a TSSOP-8 package and is rated for automotive temperatures from -40 to 125°C. The device has a serial interface and a maximum clock frequency of 2 MHz. It is lead-free and compliant with the MO-153 package type.
Microchip 93AA86B-E/ST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 128 |
| Number of Words Code | 128 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 93AA86B-E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.