
The 93AA86B-I/ST is a 16Kb non-volatile EEPROM with a 1KX16 organization. It operates at a maximum frequency of 1MHz and a maximum temperature of 85°C. The device is packaged in a TSSOP package and is suitable for surface mount applications. It is RoHS compliant and suitable for use in a variety of applications. The device has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Microchip 93AA86B-I/ST technical specifications.
| Package/Case | TSSOP |
| Density | 16Kb |
| Frequency | 3MHz |
| Interface | Serial |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Organization | 1KX16 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA86B-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
