Microchip 93C46/P technical specifications.
| Package/Case | DIP |
| Density | 1Kb |
| Frequency | 2MHz |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Write Protection | NO |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C46/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
