Microchip 93C46/SM technical specifications.
| Density | 1Kb |
| Frequency | 1MHz |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 64X16 |
| RoHS Compliant | No |
| Supply Current | 4mA |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip 93C46/SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.