This 1Kb MICROWIRE EEPROM is a memory device with a maximum operating frequency of 3MHz and a maximum supply voltage of 5.5V. It is packaged in an MSOP package and operates over a temperature range of -40°C to 85°C. The device is lead free and RoHS compliant. It has a memory organization of 128 x 8 and a minimum supply voltage of 4.5V.
Microchip 93C46A-I/MSG technical specifications.
| Package/Case | MSOP |
| Frequency | 3MHz |
| Interface | MICROWIRE |
| Lead Free | Lead Free |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Min Supply Voltage | 4.5V |
| Organization | 128 x 8 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C46A-I/MSG to view detailed technical specifications.
No datasheet is available for this part.