This industrial-grade EEPROM IC features 128 words of memory, a serial interface, and operates within a temperature range of -40 to 85 degrees Celsius. It has a maximum supply voltage of 5.5V and a maximum supply current of 2.0mA. The device is packaged in a LSSOP format with a pin count of 6 and a width of 1.63mm. It is designed for use in industrial applications and has a maximum clock frequency of 3MHz.
Microchip 93C46A-I/OT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.63 |
| Length | 2.95 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.002 |
| Number of Words | 128 |
| Number of Words Code | 128 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 93C46A-I/OT to view detailed technical specifications.
No datasheet is available for this part.