
1Kb serial EEPROM memory with MICROWIRE interface, organized as 128 x 8 bits. Features a 250ns maximum access time and operates at up to 3MHz. This through-hole component is housed in an 8-pin PDIP package with tin-matte plating and supports a 5V operating supply voltage. It offers write protection and is RoHS compliant.
Microchip 93C46A-I/P technical specifications.
| Access Time-Max | 250ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 2MHz |
| Height | 0.195inch |
| Interface | MICROWIRE, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Words | 128 |
| Operating Supply Voltage | 5V |
| Organization | 128X8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 0.28inch |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C46A-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
