
The 93C46A-I/STG is a 1Kb MICROWIRE EEPROM from Microchip, featuring a 128 x 8 organization and a maximum operating frequency of 3MHz. It is available in a TSSOP8 package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V.
Microchip 93C46A-I/STG technical specifications.
| Package/Case | TSSOP |
| Interface | MICROWIRE |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Min Supply Voltage | 4.5V |
| Organization | 128 x 8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C46A-I/STG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
