
1Kb MICROWIRE bus serial EEPROM, organized as 64 x 16 bits. Features a 2MHz maximum frequency and 250ns maximum access time. Operates from a 4.5V to 5.5V supply voltage range, with a nominal 5V. This surface mount device is housed in a lead-free, RoHS compliant SOIC package with tin-matte contact plating. Includes write protection and a maximum operating temperature of 125°C.
Microchip 93C46B-E/SN technical specifications.
| Access Time-Max | 250ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 2MHz |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 64X16 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 6ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C46B-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
